Broadcom HFBR-1528 technical specifications.
| Capacitance | 60pF |
| Fall Time | 10ns |
| Height | 7.62mm |
| Length | 18.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Spectral Bandwidth | 21nm |
| Wavelength | 650nm |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-1528 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.