
Fiber optic transceiver featuring a 15Mbps maximum data rate and 650 nm peak wavelength. This through-hole mounted component utilizes an LED emitter and a 6-pin configuration with a 2.5mm pin pitch. Operating within a supply voltage range of 4.75V to 5.25V, with a typical of 5V, it functions across an extended temperature range from -40°C to 85°C. The package dimensions are 18.9mm (length) x 12.2mm (width) x 7.62mm (height).
Broadcom HFBR-1528Z technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 18.9 |
| Package Width (mm) | 12.2 |
| Package Height (mm) | 7.62 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Type | TX |
| Maximum Data Rate | 15Mbps |
| Peak Wavelength | 650nm |
| Emitter Type | LED |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HFBR-1528Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.