The HFBR-1531 optical transmitter operates within a temperature range of -40°C to 85°C and is supplied with 5V. It has a capacitance of 86pF and a maximum reverse voltage of 5V DC. The device is packaged in a quantity of 200 units per rail/tube and is not RoHS compliant.
Broadcom HFBR-1531 technical specifications.
| Capacitance | 86pF |
| Data Rate | 115Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 600nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-1531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.