
Automotive optical fiber transceiver operating at 660nm wavelength with a 5MBd data rate. Features a 115Kbps data rate, 40ns fall time, and supports 62.5/125 µm fiber size. Designed for through-hole mounting with a 5V operating supply voltage and a maximum operating temperature of 85°C. Includes 80mA forward current, 5.1mA max output current, and 5V reverse voltage.
Sign in to ask questions about the Broadcom HFBR-1531Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-1531Z technical specifications.
| Capacitance | 86pF |
| Data Rate | 115Kbps |
| Fall Time | 40ns |
| Fiber Size | 62.5/125 µm µm |
| Forward Current | 80mA |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.1mA |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Operating Wavelength-Nom | 600nm |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 20m |
| Supply Voltage-Nom | 1.67V |
| Wavelength | 660nm |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1531Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
