Broadcom HFBR-1532ETZ technical specifications.
| Capacitance | 86pF |
| Forward Current | 60mA |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| Series | HFBR-0500ZETZ |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1532ETZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.