
Automotive 6-pin through-hole mounted fiber optic transceiver transmitting at 40KBd. Features a 660 nm peak wavelength LED emitter. Operates within a temperature range of -40 °C to 85 °C with typical supply voltages of 1.8V, 2.5V, 3.3V, and 5V, and a maximum operating supply voltage of 7V. Package dimensions are 18.3 mm length, 12.2 mm width, and 18.8 mm height.
Broadcom HFBR-1533Z technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 18.3 |
| Package Width (mm) | 12.2 |
| Package Height (mm) | 18.8 |
| Mounting | Through Hole |
| Type | TX |
| Maximum Data Rate | 40KBd |
| Peak Wavelength | 660nm |
| Emitter Type | LED |
| Max Operating Supply Voltage | 7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | -0.5V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HFBR-1533Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.