The HFBR-1602Z is a 10Mbps transmitter with a capacitive load of 30pF and a forward current of 35mA. It has a fall time of 40ns and operates within a temperature range of -40°C to 85°C. The device is packaged in a SMA package and is lead free. It is compliant with RoHS standards.
Sign in to ask questions about the Broadcom HFBR-1602Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-1602Z technical specifications.
| Capacitance | 30pF |
| Package/Case | SMA |
| Data Rate | 10Mbps |
| Fall Time | 40ns |
| Forward Current | 35mA |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | -18V |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 20nm |
| Wavelength | 655nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1602Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
