
The HFBR-1604Z is a 5V optical transmitter with a forward current of 60mA. It features a SMA package and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum reverse voltage of 5V.
Broadcom HFBR-1604Z technical specifications.
| Capacitance | 30pF |
| Package/Case | SMA |
| Fall Time | 40ns |
| Forward Current | 60mA |
| Height | 10.2mm |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | -18V |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 20nm |
| Wavelength | 655nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1604Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
