Broadcom HFBR-1712TZ technical specifications.
| Forward Current | 20mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 2V |
| Mount | Through Hole |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 0.85nm |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-1712TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
