
155MBd RX optical transceiver, featuring an LED emitter and a peak wavelength of 1300 nm. This through-hole mounted component comes in an 8-pin DIP package with a 2.54 mm pin pitch. Operating voltage ranges from -0.5 V to 6 V, with typical voltages of 1.8 V, 2.5 V, 3.3 V, and 5 V. The plastic package measures 29.8 mm in length, 12.6 mm in width, and 10.2 mm in height, with an operating temperature range of -40 °C to 85 °C.
Broadcom HFBR-2316TZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 29.8 |
| Package Width (mm) | 12.6 |
| Package Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | RX |
| Maximum Data Rate | 155MBd |
| Peak Wavelength | 1300nm |
| Emitter Type | LED |
| Max Operating Supply Voltage | 6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | -0.5V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HFBR-2316TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.