
Fiber optic transceiver with 5Mbps data rate and 820nm wavelength. Features through-hole mounting and operates from a 4.75V to 5.25V supply voltage, with a typical 5V operating supply voltage and 10mA current. Designed for a wide temperature range of -40°C to 85°C. This RoHS compliant component is supplied in a rail/tube package.
Broadcom HFBR-2412TCZ technical specifications.
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 820nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2412TCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
