
Optical fiber transceiver featuring an 8-pin through-hole mount package. Operates at a data rate of 115Kbps with a fall time of 6.3ns. Supports an 820nm wavelength and offers a maximum output current of 25mA. Designed for a supply voltage range of 4.75V to 5.25V, with a typical operating supply voltage of 5V and operating current of 10mA. Operating temperature range spans from -40°C to 85°C.
Broadcom HFBR-2412TZ technical specifications.
| Data Rate | 115Kbps |
| Fall Time | 6.3ns |
| Height | 10.2mm |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 820nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2412TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
