
Through-hole mount fiber optic transceiver operating at 820nm with a data rate of 115Kbps. Features a 5V nominal supply voltage, drawing 10mA operating current and capable of 25mA output current. Designed for a wide temperature range from -40°C to 85°C. Packaged in a rail/tube for 60 units.
Sign in to ask questions about the Broadcom HFBR-2412Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-2412Z technical specifications.
| Data Rate | 115Kbps |
| Height | 10.2mm |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Operating Wavelength-Nom | 820nm |
| Output Current | 25mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Wavelength | 820nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2412Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
