
Optical transceiver featuring an 8-pin metal package for through-hole mounting. Operates at a data rate of 0.16Gbps with a wavelength of 820nm. This lead-free component functions within an operating temperature range of -40°C to 85°C and requires a supply voltage of 5V, with a tolerance of 4.75V to 5.25V. Typical operating supply current is 6.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HFBR-2416MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Data Rate | 0.16Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR-24xxZ |
| Wavelength | 820nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2416MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
