
Fiber optic transceiver module featuring an 820nm wavelength and a data rate of 115Kbps. This through-hole mounted component operates within a supply voltage range of 4.75V to 5.25V, with a typical operating voltage of 5V and a maximum output current of 25mA. It boasts a fall time of 6.3ns and is RoHS compliant, designed for operation between -40°C and 85°C. The module is packaged in a rail/tube format.
Sign in to ask questions about the Broadcom HFBR-2416TZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-2416TZ technical specifications.
| Package/Case | Module |
| Data Rate | 115Kbps |
| Fall Time | 6.3ns |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 820nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2416TZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
