
8-Pin through-hole mounted optical transceiver featuring a 160MBd maximum data rate. This multi-mode fiber receiver utilizes an LED emitter with a peak wavelength of 820 nm. The plastic package measures 12.7mm in length, 27.2mm in width, and 10.2mm in height, with a 2.54mm pin pitch. Operating supply voltage ranges from -0.5V to 7V, with typical values at 1.8V, 2.5V, 3.3V, and 5V. Extended operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HFBR-2416Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-2416Z technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 27.2 |
| Package Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | RX |
| Maximum Data Rate | 160MBd |
| Peak Wavelength | 820nm |
| Emitter Type | LED |
| Fiber Mode | Multi Mode |
| Max Operating Supply Voltage | 7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | -0.5V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HFBR-2416Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.