
Fiber Optic Transmitters, Receivers, Transceivers LT RX SC PORT
Broadcom HFBR-24E2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Wavelength | 820nm |
| RoHS | Compliant |
No datasheet is available for this part.