
Automotive-grade optical fiber transceiver with a 660nm wavelength, supporting data rates up to 5MBd. Features a 20ns fall time and operates within a temperature range of -40°C to 85°C. This through-hole mount component has a 5V operating supply voltage and draws 6.2mA operating supply current. Housed in a 6-pin package, it offers a maximum output current of 250uA.
Broadcom HFBR-2521ETZ technical specifications.
| Fall Time | 20ns |
| Height | 7.62mm |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250uA |
| Mount | Through Hole |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Versatile Link |
| Wavelength | 660nm |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2521ETZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
