
Automotive-grade optical transceiver featuring a 660nm wavelength and 115Kbps data rate. This through-hole mounted component offers a maximum output current of 25mA and operates within a supply voltage range of -500mV to 7V. Designed for reliability, it boasts a wide operating temperature range from -40°C to 85°C and a fall time of 40ns. The lead-free, RoHS-compliant package measures 18.8mm in length, 12.2mm in width, and 7.6mm in height.
Broadcom HFBR-2521Z technical specifications.
| Data Rate | 115Kbps |
| Fall Time | 40ns |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2521Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
