
Automotive 1MBd transceiver for fiber optic communication. Features a 660nm wavelength and a 20ns fall time. Operates from -40°C to 85°C with a 5V supply voltage and 6.2mA operating current. Through-hole mount design with a 7.62mm height, 18.8mm length, and 12.19mm width. RoHS compliant.
Broadcom HFBR-2522ETZ technical specifications.
| Fall Time | 20ns |
| Height | 7.62mm |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250uA |
| Mount | Through Hole |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Versatile Link |
| Wavelength | 660nm |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2522ETZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
