
Automotive-grade optical transceiver featuring a 1MBd data rate and 6-pin through-hole mount. Operates with a nominal supply voltage of 5V, within a range of -500mV to 7V, and consumes 10mA operating current. Emits light at a nominal wavelength of 600nm, with a maximum output current of 25mA. Designed for operation between -40°C and 85°C, this lead-free component is RoHS compliant.
Sign in to ask questions about the Broadcom HFBR-2522Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-2522Z technical specifications.
| Data Rate | 115Kbps |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Operating Wavelength-Nom | 600nm |
| Output Current | 25mA |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Wavelength | 660nm |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2522Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
