
Automotive-grade optical fiber transceiver with a data rate of 115Kbps and a fall time of 10ns. Features a 6-pin through-hole mount package, operating at a nominal wavelength of 600nm with a peak wavelength of 660nm. Operates within a supply voltage range of -500mV to 7V, with a nominal supply voltage of 5V and an operating supply current of 3.7mA. Offers a maximum output current of 5mA and a wide operating temperature range from -40°C to 85°C. This RoHS compliant component is lead-free and measures 18.3mm in length, 12.2mm in width, and 18.8mm in height.
Sign in to ask questions about the Broadcom HFBR-2523Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-2523Z technical specifications.
| Data Rate | 115Kbps |
| Fall Time | 10ns |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 5V |
| Operating Wavelength-Nom | 600nm |
| Output Current | 5mA |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Wavelength | 660nm |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2523Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
