
Automotive 6-pin through-hole mount optical transceiver module with a data rate of 115Kbps. Features a 660nm wavelength and a maximum operating temperature of 85°C, with a minimum of -40°C. Operates at a nominal supply voltage of 5V, with a maximum of 7V and a minimum of -500mV. Offers a maximum output current of 25mA and a sensing distance of 20m. RoHS compliant and lead-free.
Sign in to ask questions about the Broadcom HFBR-2524Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-2524Z technical specifications.
| Package/Case | Module |
| Data Rate | 115Kbps |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Operating Wavelength-Nom | 600m |
| Output Current | 25mA |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 20m |
| Supply Voltage-Nom | 5V |
| Wavelength | 660nm |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2524Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
