
Automotive 5MBd optical fiber transceiver featuring a 660nm wavelength. This component operates with a 5V supply voltage and a 10mA operating supply current, delivering a maximum output current of 25mA. It exhibits a fall time of 40ns and is RoHS compliant, with a lead-free construction. Operating across a temperature range of -40°C to 85°C, this transceiver is supplied in rail/tube packaging.
Broadcom HFBR-2531Z technical specifications.
| Fall Time | 40ns |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Weight | 0.021164oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2531Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
