
Automotive 6-pin through-hole mount optical transceiver module operating at 1MBd data rate. Features a 660nm wavelength, 25mA max output current, and 5V operating supply voltage. Designed for a wide temperature range from -40°C to 85°C. Module dimensions are 18.3mm length, 12.2mm width, and 18.8mm height. RoHS compliant.
Broadcom HFBR-2532Z technical specifications.
| Package/Case | Module |
| Data Rate | 115Kbps |
| Height | 18.8mm |
| Length | 18.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2532Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
