
Automotive-grade optical fiber transceiver featuring a 6-pin through-hole mounting package. This receiver (RX) component operates at a maximum data rate of 10MBd, utilizing an LED emitter with a peak wavelength of 600 nm. Designed for robust performance, it supports typical operating supply voltages of 1.8V, 2.5V, 3.3V, and 5V, with a maximum operating supply voltage of 7V and a minimum of -0.5V. The plastic package measures 18.8mm in length, 12.2mm in width, and 7.6mm in height, with an operating temperature range from -40°C to 85°C.
Broadcom HFBR-2533Z technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 18.8 |
| Package Width (mm) | 12.2 |
| Package Height (mm) | 7.6 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | RX |
| Maximum Data Rate | 10MBd |
| Peak Wavelength | 600nm |
| Emitter Type | LED |
| Max Operating Supply Voltage | 7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | -0.5V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HFBR-2533Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.