
This singlemode fiber optic cable features a polyester thermoplastic body with a grey housing color. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable is designed for free hanging applications and is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyester, Thermoplastic |
| Fiber Cladding Diameter | 1000um |
| Housing Color | Grey |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | HFBR |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Compliant |
