
Plastic simplex fiber optic connector for 1000um fiber cladding diameter. Features a straight, male gender with a grey polyester and thermoplastic body. Designed for free hanging, cable mount applications with a 2.2mm wire/cable diameter and crimp termination. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom HFBR-4501Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-4501Z technical specifications.
| Body Material | Polyester, Thermoplastic, Plastic |
| Color | Grey |
| Fiber Cladding Diameter | 1000um |
| Gender | Male |
| Housing Color | Grey |
| Insulation Diameter | 2.2mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-4501Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
