
Male, straight, cable mount fiber optic connector for 1000µm fiber cladding diameter. Features a grey polyester, thermoplastic, plastic body with a 2.2mm insulation diameter, designed for crimp termination. Operating temperature range from -40°C to 85°C. This simplex connector is lead-free and RoHS compliant.
Sign in to ask questions about the Broadcom HFBR-4503Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-4503Z technical specifications.
| Body Material | Polyester, Thermoplastic, Plastic |
| Color | Grey |
| Depth | 8.9mm |
| Fiber Cladding Diameter | 1000um |
| Gender | Male |
| Housing Color | Grey |
| Insulation Diameter | 2.2mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-4503Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
