
Plastic simplex fiber optic adapter for panel or bulkhead mounting. Features a grey plastic body and housing, with a straight orientation. Operates within a temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Sign in to ask questions about the Broadcom HFBR-4505Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-4505Z technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Depth | 11mm |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-4505Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
