Broadcom HFBR-4511 technical specifications.
| Color | Blue |
| Flammability Rating | UL VW-1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-4511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
