
Multi-mode fiber optic networking connector featuring a straight, male gender and simplex port type. Constructed with polyester, thermoplastic, and plastic body materials in a blue housing, it supports a 1000µm fiber cladding diameter and a 2.2mm wire/cable diameter. Operating within a temperature range of -40°C to 85°C, this lead-free and RoHS-compliant component is designed for free-hanging, cable mounting with crimp termination.
Sign in to ask questions about the Broadcom HFBR-4511Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-4511Z technical specifications.
| Body Material | Polyester, Thermoplastic, Plastic |
| Color | Blue |
| Fiber Cladding Diameter | 1000um |
| Gender | Male |
| Housing Color | Blue |
| Insertion Loss | 2.8dB |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-4511Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
