
Multi-mode fiber optic networking connector for simplex connections. Features a straight, male orientation with a blue polyester, thermoplastic, and plastic body. Designed for cable mounting with a 2.2mm wire/cable diameter and 1000um fiber cladding diameter. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Broadcom HFBR-4513Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-4513Z technical specifications.
| Body Material | Polyester, Thermoplastic, Plastic |
| Color | Blue |
| Depth | 8.9mm |
| Fiber Cladding Diameter | 1000um |
| Gender | Male |
| Housing Color | Blue |
| Insulation Diameter | 2.2mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-4513Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
