Broadcom HFBR-4515Z technical specifications.
| Body Material | Plastic |
| Color | Blue |
| Depth | 11mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-4515Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.