
Duplex, straight, cable mount fiber optic connector with ST compatibility. Features a grey polyester, thermoplastic, and plastic body, designed for 2.2mm wire/cable diameter. Offers a maximum operating temperature of 85°C and a minimum of -40°C, with a 2.8dB insertion loss. This RoHS compliant component is suitable for singlemode fiber with a 1000µm cladding diameter.
Sign in to ask questions about the Broadcom HFBR-4516Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-4516Z technical specifications.
| Body Material | Polyester, Thermoplastic, Plastic |
| Color | Grey |
| Fiber Cladding Diameter | 1000um |
| Housing Color | Grey |
| Insertion Loss | 2.8dB |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Simplex/Duplex | Duplex |
| Termination | Crimp |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-4516Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
