Broadcom HFBR-4525Z technical specifications.
| Package/Case | Module |
| Color | Silver |
| Lead Free | Lead Free |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-4525Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
