
This singlemode fiber optic cable has a cladding diameter of 1000um and a cable diameter of 2.2mm. It is designed for use in environments with operating temperatures between -40°C and 85°C. The cable is made of plastic and is lead-free and RoHS compliant. It is available in bulk packaging with 500 units per package.
Sign in to ask questions about the Broadcom HFBR-4532Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-4532Z technical specifications.
| Body Material | Plastic |
| Color | Black |
| Depth | 9.39mm |
| Fiber Cladding Diameter | 1000um |
| Housing Color | Black |
| Insulation Diameter | 2.22mm |
| Lead Free | Lead Free |
| Length | 27.18mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-4532Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
