
This singlemode fiber optic cable has a 1000um cladding diameter and a 2.2mm cable diameter. It is made of plastic and has a blue housing and blue color. The cable is lead free and RoHS compliant. It is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Broadcom HFBR-4533Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-4533Z technical specifications.
| Body Material | Plastic |
| Color | Blue |
| Depth | 9.39mm |
| Fiber Cladding Diameter | 1000um |
| Housing Color | Blue |
| Insulation Diameter | 2.22mm |
| Lead Free | Lead Free |
| Length | 29.97mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-4533Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
