
Plastic, grey, cable mount fiber optic connector for simplex, singlemode applications. Features a 1000µm fiber cladding diameter and a 6.1mm insulation diameter, accommodating cable diameters up to 2.2mm. Operates within a temperature range of -40°C to 85°C. Bulk packaged in quantities of 500.
Sign in to ask questions about the Broadcom HFBR-4535Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-4535Z technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Depth | 9.39mm |
| Fiber Cladding Diameter | 1000um |
| Housing Color | Grey |
| Insulation Diameter | 6.1mm |
| Length | 29.97mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-4535Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
