
Plastic connector accessories for fiber optic applications, designed for straight orientation. This bulk packaged kit includes 500 units, featuring lead-free construction. Operating temperature range spans from -55°C to 85°C.
Broadcom HFBR-4593Z technical specifications.
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-4593Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
