Transceiver, 770nm Min, 860nm Max, SC Connector, Board/panel Mount, PLASTIC PACKAGE-9
Broadcom HFBR-53A3VEM technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.47 |
| RoHS | No |
| Eccn Code | 5A991.B.5.C |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.