
The HFBR-5764AP is a 1300nm transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It operates at 3.3V with a maximum output current of 50mA. The device is mounted on a panel and is compliant with RoHS regulations. It is available in a tray packaging with 10 units per package.
Broadcom HFBR-5764AP technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50mA |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
No datasheet is available for this part.