
20-pin TX/RX optical fiber transceiver for multi-mode fiber applications. Features LED emitter type with peak wavelengths of 1308/1380 nm. Operates within a supply voltage range of 2.97V to 3.63V, with a typical of 3.3V. Designed for snap-fit panel mounting, this component has a 20-pin PCB interface and a 0.8mm pin pitch. Its operating temperature range spans from -40°C to 85°C, with jitter specifications of 0.1/0.14 ns. Package dimensions are 57.8mm (L) x 13.8mm (W) x 13mm (H).
Broadcom HFBR-57E0APZ technical specifications.
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 57.8 |
| Package Width (mm) | 13.8 |
| Package Height (mm) | 13 |
| Pin Pitch (mm) | 0.8 |
| Mounting | Snap Fit To Panel |
| Type | TX/RX |
| Peak Wavelength | 1308/1380(Max)nm |
| Emitter Type | LED |
| Fiber Mode | Multi Mode |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Jitter | 0.1/0.14ns |
| Min Operating Supply Voltage | 2.97V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A991.b.5.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HFBR-57E0APZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.