Broadcom HFBR-57E0LZ technical specifications.
| Data Rate | 1.25Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-57E0LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
