TX/RX Optical Fiber 1250MBd 10-Pin DIP With Connector
Broadcom HFBR-5911ALZ technical specifications.
| Fall Time | 0.26ns |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 48.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HFBR |
| Wavelength | 850nm |
| Width | 13.59mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-5911ALZ to view detailed technical specifications.
No datasheet is available for this part.