
The HFBR-5911LZ is a 850nm fiber optic transceiver with a data rate of 1.25Gbps. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is packaged in a tray with 10 units per package and is designed for panel mount installation.
Broadcom HFBR-5911LZ technical specifications.
| Data Rate | 1.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR-5911xxZ |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-5911LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
