
The HFBR-5912EZ is a 1Gbps fiber optic transmitter from Broadcom, designed for use in Ethernet applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is available in a tray packaging format with 10 units per package. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Broadcom HFBR-5912EZ technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 1Gbps |
| Fall Time | 0.26ns |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 48.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Through Hole, Surface Mount, Panel |
| Operating Supply Voltage | 3.3V |
| Output Current | 30mA |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Wavelength | 850nm |
| Width | 13.59mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-5912EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
