
Transceiver, 830nm Min, 860nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Through Hole Mount,
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
