The HFBR-5963AL is a transceiver with a DIP package, designed to operate within a temperature range of -40°C to 85°C. It requires an operating supply voltage of 3.3V and has a maximum output current of 50mA. This device is compliant with RoHS regulations and is packaged in a tray with 10 units per package.
Checking distributor stock and pricing after the page loads.
Broadcom HFBR-5963AL technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |