
This transceiver operates at a maximum temperature of 70°C and a minimum of 0°C. It can supply a maximum output current of 5mA and requires an operating supply voltage of 3.3V. The device is packaged in a DIP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Data Rate | 2125Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 860nm |
| RoHS | Compliant |
